Part Details for IXFK220N15P by IXYS Corporation
Overview of IXFK220N15P by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFK220N15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFK220N15P
|
Mouser Electronics | MOSFETs 220Amps 150V RoHS: Compliant | 0 |
|
$16.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$17.5100 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 44 |
|
$22.2577 / $24.7308 | Buy Now | |
|
Quest Components | 20 |
|
$23.4943 / $24.7308 | Buy Now | |
DISTI #
IXFK220N15P
|
TTI | MOSFETs 220Amps 150V Min Qty: 300 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$14.9500 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.220A 150V N-CH TO264 HIPERFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$35.4700 / $38.0100 | Buy Now |
Part Details for IXFK220N15P
IXFK220N15P CAD Models
IXFK220N15P Part Data Attributes
|
IXFK220N15P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFK220N15P
IXYS Corporation
Power Field-Effect Transistor, 220A I(D), 150V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC, TO-264, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-264AA | |
Package Description | TO-264, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 220 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1250 W | |
Pulsed Drain Current-Max (IDM) | 600 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFK220N15P
This table gives cross-reference parts and alternative options found for IXFK220N15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFK220N15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFX220N15P | Power Field-Effect Transistor, 220A I(D), 150V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | IXYS Corporation | IXFK220N15P vs IXFX220N15P |
IXFX220N15P | Power Field-Effect Transistor, 220A I(D), 150V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | Littelfuse Inc | IXFK220N15P vs IXFX220N15P |