There are no models available for this part yet.
Overview of IXFK180N25T by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for IXFK180N25T by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
747-IXFK180N25T
|
Mouser Electronics | MOSFETs 180A 250V RoHS: Compliant | 246 |
|
$11.4200 / $19.3900 | Buy Now | |
Future Electronics | Single N-Channel 250 Vds 8 mOhm 560 W Power Mosfet - TO-264 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Lead time: 27 Weeks Container: Tube | 0Tube |
|
$11.3500 / $11.6200 | Buy Now | ||
Quest Components | 44 |
|
$12.1625 / $19.4600 | Buy Now | |||
Quest Components | 6 |
|
$14.5950 / $19.4600 | Buy Now | |||
DISTI #
IXFK180N25T
|
TTI | MOSFETs 180A 250V Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 300 In Stock |
|
$11.4300 / $14.6600 | Buy Now | |
DISTI #
IXFK180N25T
|
TME | Transistor: N-MOSFET, unipolar, 250V, 180A, 1390W, TO264 Min Qty: 1 | 27 |
|
$15.4100 / $20.4300 | Buy Now | |
New Advantage Corporation | MOSFET DIS.180A 250V N-CH TO-264 GIGAMOS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 190 |
|
$27.9500 / $29.9500 | Buy Now |
CAD Models for IXFK180N25T by IXYS Corporation
Part Data Attributes for IXFK180N25T by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Part Package Code
|
TO-264AA
|
Package Description
|
PLASTIC, TO-264, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
3000 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
250 V
|
Drain Current-Max (ID)
|
180 A
|
Drain-source On Resistance-Max
|
0.0129 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-264AA
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
1390 W
|
Pulsed Drain Current-Max (IDM)
|
500 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IXFK180N25T
This table gives cross-reference parts and alternative options found for IXFK180N25T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFK180N25T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFX180N25T | Power Field-Effect Transistor, | Littelfuse Inc | IXFK180N25T vs IXFX180N25T |
IXFK180N25T | Power Field-Effect Transistor, | Littelfuse Inc | IXFK180N25T vs IXFK180N25T |
Related Parts for IXFK180N25T
-
IXFK170N25X3Power Field-Effect Transistors
-
C8051F041-GQMicrocontrollers
-
ISO8200BTRPeripheral Drivers
-
ISL6841IBZSwitching Regulator or Controllers
-
NTTFS4932NTAGSmall Signal Field-Effect Transistors
-
MBR10100GRectifier Diodes
-
ADIS16495-1BMLZOther Analog ICs
-
LM2904DROperational Amplifiers
-
AFK686M2AH32T-FFixed Capacitors