There are no models available for this part yet.
Overview of IXFK120N30T by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IXFK120N30T by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
747-IXFK120N30T
|
Mouser Electronics | MOSFETs 120A 300V RoHS: Compliant | 0 |
|
$10.8100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$10.1200 | Buy Now | ||
DISTI #
IXFK120N30T
|
TTI | MOSFETs 120A 300V Min Qty: 300 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$9.0500 / $9.3400 | Buy Now | |
DISTI #
IXFK120N30T
|
TME | Transistor: N-MOSFET, unipolar, 300V, 120A, 960W, TO264 Min Qty: 1 | 1 |
|
$12.2800 / $17.1900 | Buy Now | |
New Advantage Corporation | MOSFET DIS.120A 300V N-CH TO264 GIGAMOS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$21.1200 / $22.6300 | Buy Now |
CAD Models for IXFK120N30T by IXYS Corporation
Part Data Attributes for IXFK120N30T by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Part Package Code
|
TO-264AA
|
Package Description
|
PLASTIC, TO-264, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
2500 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
300 V
|
Drain Current-Max (ID)
|
120 A
|
Drain-source On Resistance-Max
|
0.024 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-264AA
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
960 W
|
Pulsed Drain Current-Max (IDM)
|
330 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IXFK120N30T
This table gives cross-reference parts and alternative options found for IXFK120N30T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFK120N30T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTK110N30 | Power Field-Effect Transistor, 110A I(D), 300V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264AA, 3 PIN | IXYS Corporation | IXFK120N30T vs IXTK110N30 |
IXFX120N30T | Power Field-Effect Transistor, | Littelfuse Inc | IXFK120N30T vs IXFX120N30T |
IXFX120N30T | Power Field-Effect Transistor, 120A I(D), 300V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | IXYS Corporation | IXFK120N30T vs IXFX120N30T |
IXFK120N30T | Power Field-Effect Transistor, | Littelfuse Inc | IXFK120N30T vs IXFK120N30T |
Related Parts for IXFK120N30T
-
IXFK100N10Power Field-Effect Transistors
-
ITS640S2SPeripheral Drivers
-
ISL6569CBZ-TSwitching Regulator or Controllers
-
J176_D74ZSmall Signal Field-Effect Transistors
-
DSEP60-04ARectifier Diodes
-
ISL83085EIUZ-TLine Driver or Receivers
-
JANS1N6152AUSTransient Suppressors
-
IXYX30N170CV1IGBTs
-
JANS1N4480Zener Diodes