Transistors
IXFK100N25
IXYS Corporation
Description: Power Field-Effect Transistor, 100A I(D), 250V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264, TO-264, 3 PIN

Overview of IXFK100N25 by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IXFK100N25 by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IXFK100N25 by IXYS Corporation

IXFK100N25
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IXYS CORP
Part Package Code
TO-264
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
3000 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
250 V
Drain Current-Max (ID)
100 A
Drain-source On Resistance-Max
0.027 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-264
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
560 W
Pulsed Drain Current-Max (IDM)
400 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IXFK100N25
    IXYS Corporation
    Power Field-Effect Transistor, 100A I(D), 250V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264, TO-264, 3 PIN
    VS

Alternate Parts for IXFK100N25

This table gives cross-reference parts and alternative options found for IXFK100N25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFK100N25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STP7NK40Z N-channel 400 V, 0.85 Ohm typ., 5.4 A SuperMESH POWER Mosfet in TO-220 package STMicroelectronics IXFK100N25 vs STP7NK40Z
FQP5P20 Power Field-Effect Transistor, 4.8A I(D), 200V, 1.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Fairchild Semiconductor Corporation IXFK100N25 vs FQP5P20
IXFH16N50P3 Power Field-Effect Transistor, 16A I(D), 500V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN IXYS Corporation IXFK100N25 vs IXFH16N50P3
FQP6N60C Power Field-Effect Transistor, 5.5A I(D), 600V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Fairchild Semiconductor Corporation IXFK100N25 vs FQP6N60C
STW10NK80Z N-channel 800 V, 0.78 Ohm, 9 A Zener-protected SuperMESH(TM) Power MOSFETs in TO-247 package STMicroelectronics IXFK100N25 vs STW10NK80Z
IXFK60N55Q2 Power Field-Effect Transistor, 60A I(D), 550V, 0.088ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264AA, 3 PIN Littelfuse Inc IXFK100N25 vs IXFK60N55Q2
IRLSZ34 Power Field-Effect Transistor, 16A I(D), 60V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Samsung Semiconductor IXFK100N25 vs IRLSZ34
IRFP250B Power Field-Effect Transistor, 32A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN Fairchild Semiconductor Corporation IXFK100N25 vs IRFP250B
IXFH20N60Q Power Field-Effect Transistor, 20A I(D), 600V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 IXYS Corporation IXFK100N25 vs IXFH20N60Q
PHD27NQ10T/T3 28A, 100V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET NXP Semiconductors IXFK100N25 vs PHD27NQ10T/T3

Related Parts for IXFK100N25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXFK100N25 by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXFK100N25 by IXYS Corporation

  • Please alert me when IXFK100N25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IXFK100N25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXFK100N25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IXFK100N25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXFK100N25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXFK100N25 by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: