There are no models available for this part yet.
Overview of IXFH6N90 by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IXFH6N90 by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 6A I(D), 900V, 1.8OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-247 | 60 |
|
$3.1500 / $6.3000 | Buy Now |
CAD Models for IXFH6N90 by IXYS Corporation
Part Data Attributes for IXFH6N90 by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Part Package Code
|
TO-247
|
Package Description
|
TO-247, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Additional Feature
|
AVALANCHE RATED
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
900 V
|
Drain Current-Max (ID)
|
6 A
|
Drain-source On Resistance-Max
|
1.8 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-247
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
180 W
|
Power Dissipation-Max (Abs)
|
180 W
|
Pulsed Drain Current-Max (IDM)
|
24 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IXFH6N90
This table gives cross-reference parts and alternative options found for IXFH6N90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFH6N90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFH6N90 | Power Field-Effect Transistor, 6A I(D), 900V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | Littelfuse Inc | IXFH6N90 vs IXFH6N90 |
Related Parts for IXFH6N90
-
IXFH6N100FPower Field-Effect Transistors
-
IW1706-03Switching Regulator or Controllers
-
DSEC60-06ARectifier Diodes
-
ISPPAC-POWR6AT6-01SN32IPower Management Circuits
-
ISLA222P20IRZAnalog to Digital Converters
-
ISL83220EIVLine Driver or Receivers
-
IXBL64N250IGBTs
-
TC4420EOAMOSFET Drivers
-
ISPGDX160V-7Q208Programmable Logic Devices