Part Details for IXFH36N55Q2 by IXYS Corporation
Overview of IXFH36N55Q2 by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFH36N55Q2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFH36N55Q2
|
Mouser Electronics | MOSFET 36 Amps 550V 0.16 Rds RoHS: Compliant | 0 |
|
Order Now |
Part Details for IXFH36N55Q2
IXFH36N55Q2 CAD Models
IXFH36N55Q2 Part Data Attributes
|
IXFH36N55Q2
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFH36N55Q2
IXYS Corporation
Power Field-Effect Transistor, 36A I(D), 550V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 550 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 144 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFH36N55Q2
This table gives cross-reference parts and alternative options found for IXFH36N55Q2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFH36N55Q2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFH36N55Q2 | Power Field-Effect Transistor, 36A I(D), 550V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 | Littelfuse Inc | IXFH36N55Q2 vs IXFH36N55Q2 |
2SK1549R | Power Field-Effect Transistor, 20A I(D), 250V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN | Fuji Electric Co Ltd | IXFH36N55Q2 vs 2SK1549R |
2SK4200LS | Power Field-Effect Transistor, 4A I(D), 650V, 2.73ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FI(LS), 3 PIN | SANYO Semiconductor Co Ltd | IXFH36N55Q2 vs 2SK4200LS |
2SK3199 | Power Field-Effect Transistor, 5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, FM20, 3 PIN | Sanken Electric Co Ltd | IXFH36N55Q2 vs 2SK3199 |
2SK1427 | Power Field-Effect Transistor, 10A I(D), 100V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | IXFH36N55Q2 vs 2SK1427 |
2SK1442 | Power Field-Effect Transistor, 12A I(D), 450V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, SC-46, 3 PIN | SANYO Electric Co Ltd | IXFH36N55Q2 vs 2SK1442 |
2SK2123 | Power Field-Effect Transistor, 5A I(D), 450V, 1.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220E, 3 PIN | Panasonic Electronic Components | IXFH36N55Q2 vs 2SK2123 |
2SK2333 | Power Field-Effect Transistor, 6A I(D), 700V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, FTO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | IXFH36N55Q2 vs 2SK2333 |
2SK4195LS | Power Field-Effect Transistor, 3.9A I(D), 500V, 2.34ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FI, 3 PIN | SANYO Electric Co Ltd | IXFH36N55Q2 vs 2SK4195LS |
2SK1440 | Power Field-Effect Transistor, 5A I(D), 450V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, SC-46, 3 PIN | SANYO Electric Co Ltd | IXFH36N55Q2 vs 2SK1440 |