Part Details for IXD1415CC44ER-G by IXYS Corporation
Overview of IXD1415CC44ER-G by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for IXD1415CC44ER-G
IXD1415CC44ER-G CAD Models
IXD1415CC44ER-G Part Data Attributes
|
IXD1415CC44ER-G
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXD1415CC44ER-G
IXYS Corporation
Fixed Positive LDO Regulator, 2 Output, 2.5V1, 1.8V2, CMOS, PDSO6, USP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | USP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage2-Max | 0.2 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Output Voltage2-Max | 1.836 V | |
Output Voltage2-Min | 1.764 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.07,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.8 mm |
Alternate Parts for IXD1415CC44ER-G
This table gives cross-reference parts and alternative options found for IXD1415CC44ER-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXD1415CC44ER-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXD1415CC44ER-G | Fixed Positive LDO Regulator, 2 Output, 2.5V1, 1.8V2, CMOS, PDSO6, USP-6 | Littelfuse Inc | IXD1415CC44ER-G vs IXD1415CC44ER-G |
XC6415CC44EL-G | Fixed Positive LDO Regulator, 2 Output, 2.5V1, 1.8V2, CMOS, PDSO6, USP-6 | Torex Semiconductor LTD | IXD1415CC44ER-G vs XC6415CC44EL-G |