Part Details for IXD1209A452DR by IXYS Corporation
Overview of IXD1209A452DR by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXD1209A452DR
IXD1209A452DR CAD Models
IXD1209A452DR Part Data Attributes
|
IXD1209A452DR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXD1209A452DR
IXYS Corporation
Fixed Positive LDO Regulator, 4.5V, 0.23V Dropout, CMOS, PDSO6, ROHS COMPLIANT, PLASTIC, USP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.06 A | |
Output Voltage1-Max | 4.59 V | |
Output Voltage1-Min | 4.41 V | |
Output Voltage1-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.7 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.8 mm |
Alternate Parts for IXD1209A452DR
This table gives cross-reference parts and alternative options found for IXD1209A452DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXD1209A452DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6209A452PR | Fixed Positive LDO Regulator, 4.5V, 0.23V Dropout, CMOS, PDSO5, ROHS COMPLIANT, SOT-89, 5 PIN | Torex Semiconductor LTD | IXD1209A452DR vs XC6209A452PR |
XC6209A452DR | Fixed Positive LDO Regulator, 4.5V, 0.23V Dropout, CMOS, PDSO6, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | IXD1209A452DR vs XC6209A452DR |