Part Details for IXCP10M45S by IXYS Corporation
Overview of IXCP10M45S by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXCP10M45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4530
|
Newark | Current Regulator, 450V, 0.01A, To-220Ab Rohs Compliant: Yes |Ixys Semiconductor IXCP10M45S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$2.1800 / $3.4800 | Buy Now |
DISTI #
747-IXCP10M45S
|
Mouser Electronics | Current & Power Monitors & Regulators 450V 25uA RoHS: Compliant | 1655 |
|
$1.6700 / $3.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 29 Weeks Container: Tube | 0Tube |
|
$1.3300 | Buy Now |
|
Bristol Electronics | 270 |
|
RFQ | ||
DISTI #
IXCP10M45S
|
TTI | Current & Power Monitors & Regulators 450V 25uA Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1450 In Stock |
|
$1.5900 / $2.8400 | Buy Now |
DISTI #
IXCP10M45S
|
TME | IC: driver, current regulator, TO220AB, 450V, 40W, 2÷100mA Min Qty: 1 | 185 |
|
$1.9500 / $3.1900 | Buy Now |
|
ComSIT USA | SWITCHABLE CURRENT REGULATOR Analog Circuit, 1 Func, PSFM3 RoHS: Not Compliant |
|
|
RFQ |
Part Details for IXCP10M45S
IXCP10M45S CAD Models
IXCP10M45S Part Data Attributes
|
IXCP10M45S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXCP10M45S
IXYS Corporation
Analog Circuit, 1 Func, PSFM3, TO-220AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |