Part Details for IXBT42N170 by IXYS Corporation
Results Overview of IXBT42N170 by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXBT42N170 Information
IXBT42N170 by IXYS Corporation is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXBT42N170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXBT42N170-ND
|
DigiKey | IGBT 1700V 80A TO-268AA Min Qty: 1 Lead time: 39 Weeks Container: Tube |
200 In Stock |
|
$17.0088 / $27.6000 | Buy Now |
DISTI #
747-IXBT42N170
|
Mouser Electronics | IGBTs BIMOSFET 1700V 75A RoHS: Compliant | 4122 |
|
$19.2500 / $27.8900 | Buy Now |
|
Future Electronics | IXBT Series 1700 Vce 75 A 45 ns t(on) Bipolar MOS Transistor - TO-268 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 39 Weeks Container: Tube |
0 Tube |
|
$17.6800 | Buy Now |
DISTI #
IXBT42N170
|
TTI | IGBTs BIMOSFET 1700V 75A Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$16.5900 / $16.9300 | Buy Now |
DISTI #
IXBT42N170
|
TME | Transistor: IGBT, BiMOSFET™, 1.7kV, 42A, 360W, D3PAK Min Qty: 1 | 0 |
|
$21.3400 / $28.8300 | RFQ |
DISTI #
IXBT42N170
|
IBS Electronics | HIGH VOLTAGE SERIES - 1600V - 1700V REVERSE CONDUCTING (BIMOSFET™, ) IGBTS TO-268 ROHS Min Qty: 300 Package Multiple: 1 | 0 |
|
$23.5144 | Buy Now |
|
New Advantage Corporation | IGBT DIS.DIODE SINGLE 42A 1700V BIMOSFET TO268(D3P RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$41.8400 / $44.8200 | Buy Now |
|
Sense Electronic Company Limited | TO-268AA | 1992 |
|
RFQ |
Part Details for IXBT42N170
IXBT42N170 CAD Models
IXBT42N170 Part Data Attributes
|
IXBT42N170
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXBT42N170
IXYS Corporation
Insulated Gate Bipolar Transistor, 80A I(C), 1700V V(BR)CES, N-Channel, TO-268AA, PLASTIC, TO-268, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-268AA | |
Package Description | PLASTIC, TO-268, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1070 ns | |
Turn-on Time-Nom (ton) | 224 ns |