Part Details for IXBOD1-13R by IXYS Corporation
Overview of IXBOD1-13R by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for IXBOD1-13R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXBOD1-13R-ND
|
DigiKey | TVS DEVICE MIXED 1300V BOD Min Qty: 20 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$62.3695 | Buy Now |
DISTI #
747-IXBOD1-13R
|
Mouser Electronics | Sidacs 1 Amps 1300V RoHS: Compliant | 0 |
|
$57.2100 / $68.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$36.5000 | Buy Now |
DISTI #
IXBOD1-13R
|
TTI | Sidacs 1 Amps 1300V Min Qty: 20 Package Multiple: 20 Container: Box | Americas - 0 |
|
$55.2900 / $59.6800 | Buy Now |
DISTI #
IXBOD1-13R
|
TME | Thyristor: BOD x2, 1.25A, BOD, THT, bulk, 1.3kV Min Qty: 1 | 15 |
|
$70.0400 / $94.5000 | Buy Now |
Part Details for IXBOD1-13R
IXBOD1-13R CAD Models
IXBOD1-13R Part Data Attributes:
|
IXBOD1-13R
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXBOD1-13R
IXYS Corporation
RVS Blocking BOD, 1300V V(BO) Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 1300 V | |
Breakover Voltage-Min | 1250 V | |
Configuration | SINGLE | |
Holding Current-Max | 30 mA | |
Holding Current-Nom | 30 mA | |
JESD-30 Code | R-PSIP-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | RVS BLOCKING BOD |
Alternate Parts for IXBOD1-13R
This table gives cross-reference parts and alternative options found for IXBOD1-13R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXBOD1-13R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXBOD1-24R | RVS Blocking BOD, 2400V V(BO) Max, | IXYS Corporation | IXBOD1-13R vs IXBOD1-24R |
IXBOD1-40 | Symmetrical BOD, 4000V V(BO) Max, | IXYS Corporation | IXBOD1-13R vs IXBOD1-40 |
IXBOD1-18RD | RVS Blocking BOD, 1800V V(BO) Max, | Littelfuse Inc | IXBOD1-13R vs IXBOD1-18RD |
IXBOD1-24RD | RVS Blocking BOD, 2400V V(BO) Max, | IXYS Corporation | IXBOD1-13R vs IXBOD1-24RD |
IXBOD1-17R | RVS Blocking BOD, 1700V V(BO) Max, | IXYS Corporation | IXBOD1-13R vs IXBOD1-17R |
SGT22B13 | 280V, SYMMETRICAL BOD, MODIFIED TO-202, 2 PIN | Intersil Corporation | IXBOD1-13R vs SGT22B13 |
IXBOD1-30R | RVS Blocking BOD, 3000V V(BO) Max, | IXYS Corporation | IXBOD1-13R vs IXBOD1-30R |
IXBOD1-36 | Symmetrical BOD, 3600V V(BO) Max, | IXYS Corporation | IXBOD1-13R vs IXBOD1-36 |
IXBOD1-42 | Symmetrical BOD, 4200V V(BO) Max, | IXYS Corporation | IXBOD1-13R vs IXBOD1-42 |
IXBOD1-22RD | RVS Blocking BOD, 2200V V(BO) Max, | IXYS Corporation | IXBOD1-13R vs IXBOD1-22RD |