Part Details for IXBOD1-06 by IXYS Corporation
Overview of IXBOD1-06 by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXBOD1-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH0002
|
Newark | Breakover Diode, 600V, Radial Leaded Rohs Compliant: Yes |Ixys Semiconductor IXBOD1-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.4700 | Buy Now |
DISTI #
IXBOD1-06-ND
|
DigiKey | TVS DEVICE MIXED 600V FP-CASE Min Qty: 100 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$8.6289 | Buy Now |
DISTI #
747-IXBOD1-06
|
Mouser Electronics | Sidacs 1 Amps 600V | 46 |
|
$8.8400 / $15.5300 | Buy Now |
|
Future Electronics | IXBOD1 Series 600 V 0.9 A High Voltage Through Hole Single Breakover Diode RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$9.0500 / $9.5100 | Buy Now |
|
Future Electronics | IXBOD1 Series 600 V 0.9 A High Voltage Through Hole Single Breakover Diode RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$9.0500 / $9.1400 | Buy Now |
DISTI #
IXBOD1-06
|
TTI | Sidacs 1 Amps 600V Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$8.8300 | Buy Now |
DISTI #
IXBOD1-06
|
TME | Thyristor: BOD, 0.9A, FP-Case, THT, bulk, 600V Min Qty: 1 | 0 |
|
$10.2400 / $13.2100 | RFQ |
Part Details for IXBOD1-06
IXBOD1-06 CAD Models
IXBOD1-06 Part Data Attributes
|
IXBOD1-06
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXBOD1-06
IXYS Corporation
RVS Blocking BOD, 600V V(BO) Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | IN-LINE, R-PSIP-T2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 600 V | |
Breakover Voltage-Min | 550 V | |
Configuration | SINGLE | |
Holding Current-Max | 30 mA | |
Holding Current-Nom | 30 mA | |
JESD-30 Code | R-PSIP-T2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | RVS BLOCKING BOD |
Alternate Parts for IXBOD1-06
This table gives cross-reference parts and alternative options found for IXBOD1-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXBOD1-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SGT22B13A | Harris Semiconductor | Check for Price | Symmetrical BOD, 290V V(BO) Max, MODIFIED TO-202, 2 PIN | IXBOD1-06 vs SGT22B13A |
IXBOD1-24 | IXYS Corporation | Check for Price | Symmetrical BOD, 2400V V(BO) Max, | IXBOD1-06 vs IXBOD1-24 |
IXBOD1-16R | Littelfuse Inc | $65.3530 | RVS Blocking BOD, 1600V V(BO) Max, | IXBOD1-06 vs IXBOD1-16R |
IXBOD1-25RD | IXYS Corporation | $60.5809 | RVS Blocking BOD, 2500V V(BO) Max, | IXBOD1-06 vs IXBOD1-25RD |
IXBOD1-18RD | Littelfuse Inc | $74.0064 | RVS Blocking BOD, 1800V V(BO) Max, | IXBOD1-06 vs IXBOD1-18RD |
IXBOD1-22R | IXYS Corporation | $53.3063 | RVS Blocking BOD, 2200V V(BO) Max, | IXBOD1-06 vs IXBOD1-22R |
SGT21B13 | Intersil Corporation | Check for Price | 270V, SYMMETRICAL BOD, MODIFIED TO-202, 2 PIN | IXBOD1-06 vs SGT21B13 |
IXBOD1-30RD | Littelfuse Inc | $84.5405 | RVS Blocking BOD, 3000V V(BO) Max, | IXBOD1-06 vs IXBOD1-30RD |
IXBOD1-19RD | Littelfuse Inc | $74.0064 | RVS Blocking BOD, 1900V V(BO) Max, | IXBOD1-06 vs IXBOD1-19RD |
IXBOD1-28RD | IXYS Corporation | $60.5809 | RVS Blocking BOD, 2800V V(BO) Max, | IXBOD1-06 vs IXBOD1-28RD |