Part Details for IXA12IF1200PB by IXYS Corporation
Overview of IXA12IF1200PB by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for IXA12IF1200PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R9954
|
Newark | Xpt Igbt Copack, 1200V, 20A, To-220Ab, Continuous Collector Current:20A, Collector Emitter Saturation Voltage:1.8V, Power Dissipation:85W, Collector Emitter Voltage Max:1.2Kv, No. Of Pins:3Pins, Operating Temperature Max:150°C, Msl:-Rohs Compliant: Yes |Ixys Semiconductor IXA12IF1200PB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 779 |
|
$3.7200 / $5.3400 | Buy Now |
DISTI #
IXA12IF1200PB-ND
|
DigiKey | IGBT PT 1200V 20A TO220-3 Min Qty: 1 Lead time: 34 Weeks Container: Tube |
300 In Stock |
|
$3.1474 / $7.5000 | Buy Now |
DISTI #
747-IXA12IF1200PB
|
Mouser Electronics | IGBTs XPT 1200V IGBT GenX3 XPT IGBT RoHS: Compliant | 288 |
|
$3.1400 / $4.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$1.6600 | Buy Now |
DISTI #
IXA12IF1200PB
|
TME | Transistor: IGBT, Planar, 1.2kV, 13A, 85W, TO220-3 Min Qty: 1 | 231 |
|
$2.6400 / $3.8900 | Buy Now |
|
Sense Electronic Company Limited | TO-220-3 | 4346 |
|
RFQ |
Part Details for IXA12IF1200PB
IXA12IF1200PB CAD Models
IXA12IF1200PB Part Data Attributes
|
IXA12IF1200PB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXA12IF1200PB
IXYS Corporation
Insulated Gate Bipolar Transistor, 20A I(C), 1200V V(BR)CES, N-Channel, TO-220AB, ROHS COMPLIANT, PLASTIC, COPACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 85 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60747 | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 350 ns | |
Turn-on Time-Nom (ton) | 110 ns | |
VCEsat-Max | 2.1 V |