-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-chip 76-GHz to 81-GHz mmWave sensor integrating DSP and MCU 161-FCCSP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IWR1642AQAGABLR | Texas Instruments | Single-chip 76-GHz to 81-GHz mmWave sensor integrating DSP and MCU 161-FC/CSP -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49120-1-ND
|
DigiKey | IC RF DETECT 76-81GHZ 161FC/CSP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1700 In Stock |
|
$15.0000 / $28.4300 | Buy Now |
DISTI #
595-IWR1642AQAGABLR
|
Mouser Electronics | RF System on a Chip - SoC Single-chip 76-GHz to 81-GHz mmWave sensor integrating DSP and MCU 161-FCCSP -40 to 105 RoHS: Compliant | 195 |
|
$14.9400 / $23.9600 | Buy Now |
|
Ameya Holding Limited | 2339 |
|
RFQ | ||
|
LCSC | 76GHz81GHz General FCBGA-161 RF Detectors ROHS | 1 |
|
$24.0974 / $28.6801 | Buy Now |
|
Win Source Electronics | IC RF DETECT 76-81GHZ 161FC/CSP / RF Detector IC General Purpose 76GHz ~ 81GHz 161-TFBGA, FCCSP | 12500 |
|
$12.4350 / $18.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IWR1642AQAGABLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
IWR1642AQAGABLR
Texas Instruments
Single-chip 76-GHz to 81-GHz mmWave sensor integrating DSP and MCU 161-FCCSP -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-161 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.6.B | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 1.8 V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B161 | |
JESD-609 Code | e1 | |
Length | 10.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 161 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.17 mm | |
Supply Voltage-Max (Vsup) | 1.32 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.4 mm |
This table gives cross-reference parts and alternative options found for IWR1642AQAGABLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IWR1642AQAGABLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IWR1642AQAGABL | Single-chip 76-GHz to 81-GHz mmWave sensor integrating DSP and MCU 161-FCCSP -40 to 105 | Texas Instruments | IWR1642AQAGABLR vs IWR1642AQAGABL |