Part Details for IWDMT1550/R980SB25011FC by Opneti Communications Co
Overview of IWDMT1550/R980SB25011FC by Opneti Communications Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IWDMT1550/R980SB25011FC
IWDMT1550/R980SB25011FC CAD Models
IWDMT1550/R980SB25011FC Part Data Attributes:
|
IWDMT1550/R980SB25011FC
Opneti Communications Co
Buy Now
Datasheet
|
Compare Parts:
IWDMT1550/R980SB25011FC
Opneti Communications Co
Isolator, 950nm Min, 1010nm Max, FC/UPC Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPNETI COMMUNICATIONS CO | |
Reach Compliance Code | unknown | |
Body Length or Diameter | 5.5 mm | |
Connection Type | FC/UPC CONNECTOR | |
Fiber Optic Device Type | ISOLATOR | |
Fiber Type | HI-1060 | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 30 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1010 nm | |
Operating Wavelength-Min | 950 nm | |
Operating Wavelength-Nom | 980 nm | |
Optical Input Power-Max | 500 mW | |
Polarization Dependent Loss-Max | 0.1 dB | |
Return Loss-Min | 50 dB |