Part Details for IUC5C04ABL-CEG by Panduit Corp
Overview of IUC5C04ABL-CEG by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IUC5C04ABL-CEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X3094
|
Newark | Copper Cable, Industrial, Cat5E, 4-Pair, |Panduit IUC5C04ABL-CEG RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IUC5C04ABL-CEG-ND
|
DigiKey | MULTI-PAIR 8COND 24AWG BLK 305M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$853.9100 | Buy Now |
DISTI #
IUC5C04ABL-CEG
|
Avnet Americas | CAT5e-U/UTP Cable 8Conductors 24AWG 305m Copper Black 80V Reel - Bulk (Alt: IUC5C04ABL-CEG) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$585.6000 | Buy Now |
DISTI #
PANIUC5C04ABL-CEG
|
Heilind Electronics | COPPER CABLE, INDUSTRIAL, CAT5E, 4-PAIR, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005129912
|
Sager | Multi-Conductor Cables Copper Cable, Industrial, Cat5e, 4-pair, Min Qty: 1 | 0 |
|
$624.8800 / $632.5900 | Buy Now |
DISTI #
10016255
|
TestEquity LLC | Panduit IUC5C04ABL-CEG Copper Cable, Cat 5e, HDPE Insul, U/UTP, PVC Jacket, Stranded, Blk, Roll/1ft | 0 |
|
$732.0000 | Buy Now |