Part Details for IU0505SA by XP Power
Overview of IU0505SA by XP Power
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for IU0505SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M7543
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 2 W, 5 V, 400 Ma Rohs Compliant: Yes |Xp Power IU0505SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$8.8400 / $12.3800 | Buy Now |
DISTI #
1470-1579-5-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
119 In Stock |
|
$9.4800 / $11.2800 | Buy Now |
DISTI #
209-IU0505SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Wide input 2W isolated single output DC-DC converter RoHS: Compliant | 90 |
|
$9.4700 / $10.9200 | Buy Now |
DISTI #
70809420
|
RS | DC-DC Converter, Wide input 2W isolated Single Output DC-DC Converter | XP Power IU0505SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 20 |
|
$9.9900 / $10.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$7.5938 / $11.2500 | Buy Now |
|
Quest Components | 11 |
|
$11.2500 / $15.0000 | Buy Now | |
DISTI #
IU0505SA
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷9VDC, Uout: 5VDC, Iout: 500mA, SIP, THT Min Qty: 1 | 14 |
|
$10.5000 / $14.1300 | Buy Now |
DISTI #
IU0505SA
|
Avnet Abacus | Wide input 2W isolated single output DC-DC converter (Alt: IU0505SA) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Power Supply, Wide input 2W isolated single output DC-DC converter | 50 |
|
$45.7000 | Buy Now |
Part Details for IU0505SA
IU0505SA CAD Models
IU0505SA Part Data Attributes
|
IU0505SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
IU0505SA
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.85 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |