There are no models available for this part yet.
Overview of ITS13FV1ST by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ITS13FV1ST by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH0802
|
Newark | Its13Fv1St |C&k Components ITS13FV1ST RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 | Buy Now | |
DISTI #
CKN10442-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9075 / $2.9600 | Buy Now | |
DISTI #
611-ITS13FV1ST
|
Mouser Electronics | Tactile Switches Vertical thru-hole Red/Grn LED, no cap RoHS: Compliant | 1166 |
|
$1.8400 / $1.9100 | Buy Now | |
DISTI #
E02:0323_07015934
|
Arrow Electronics | Switch Tactile OFF Mom SPST Button PC Pins 0.05A 12VDC 50000Cycles 1.57N Thru-Hole Tray RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 12 Weeks Date Code: 2413 | Europe - 400 |
|
$1.8534 / $1.8575 | Buy Now | |
Future Electronics | 12V Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$2.0800 / $2.1400 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$3.0400 | Buy Now | ||
DISTI #
63515604
|
Verical | Switch Tactile OFF Mom SPST Button PC Pins 0.05A 12VDC 50000Cycles 1.57N Thru-Hole Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2225 | Americas - 1100 |
|
$2.4830 / $4.3290 | Buy Now | |
DISTI #
80576818
|
Verical | Switch Tactile OFF Mom SPST Button PC Pins 0.05A 12VDC 50000Cycles 1.57N Thru-Hole Tray RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2413 | Americas - 400 |
|
$3.3467 | Buy Now | |
DISTI #
ITS13FV1ST
|
TTI | Tactile Switches Vertical thru-hole Red/Grn LED, no cap RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Tray | Americas - 0 |
|
$1.8500 | Buy Now | |
DISTI #
000000000003921075
|
Sager | Tactile Switches Vertical thru-hole Red/Grn LED, no cap Min Qty: 1 | 1579 |
|
$1.9100 / $2.4600 | Buy Now |
CAD Models for ITS13FV1ST by C&K
Part Data Attributes for ITS13FV1ST by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
16 Weeks
|
Actuator Length
|
0.098 inch
|
Actuator Material
|
POLYAMIDE
|
Body Breadth
|
7.2 mm
|
Body Height
|
4.65 mm
|
Body Length or Diameter
|
7.2 mm
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
SILVER
|
Circuit Configuration
|
1X1
|
Contact Bounce Time-Max
|
10 ms
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@12VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
12 V
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
SILVER
|
Housing Material
|
POLYAMIDE
|
Illumination
|
LED
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
2.06 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Hole Count
|
6
|
Packing Method
|
TRAY
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Length
|
0.134 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for ITS13FV1ST
This table gives cross-reference parts and alternative options found for ITS13FV1ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ITS13FV1ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JF15SP3G | Ultra-Thin Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 6.78mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 17.70mm x 17.70mm; Illumination: Non-Illuminated; Operating Force: 196gf; Features: Process Sealed | NKK Switches | ITS13FV1ST vs JF15SP3G |
ITS10FR1ST | PUSHBUTTON SWITCH,RIGHT ANGLE,PC TAIL TERMINAL,6 | C&K | ITS13FV1ST vs ITS10FR1ST |
ITS10FV1ST | PUSHBUTTON SWITCH,STRAIGHT,PC TAIL TERMINAL,6 | C&K | ITS13FV1ST vs ITS10FV1ST |
JF15CP2G | Ultra-Thin Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Round Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 5.08mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 17.70mm Dia; Illumination: Non-Illuminated; Operating Force: 300gf; Features: Process Sealed | NKK Switches | ITS13FV1ST vs JF15CP2G |
ITS14FR1ST | PUSHBUTTON SWITCH,RIGHT ANGLE,PC TAIL TERMINAL,6 | C&K | ITS13FV1ST vs ITS14FR1ST |
JF15SP1G | Ultra-Thin Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 5.08mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 17.70mm x 17.70mm; Illumination: Non-Illuminated; Operating Force: 300gf; Features: Process Sealed | NKK Switches | ITS13FV1ST vs JF15SP1G |
ITS10FV2SR | PUSHBUTTON SWITCH,STRAIGHT,SURFACE MOUNT TERMINAL,0 | C&K | ITS13FV1ST vs ITS10FV2SR |
ITS30FV2SR | PUSHBUTTON SWITCH,STRAIGHT,SURFACE MOUNT TERMINAL,0 | C&K | ITS13FV1ST vs ITS30FV2SR |
ITS20FV1ST | PUSHBUTTON SWITCH,STRAIGHT,PC TAIL TERMINAL,6 | C&K | ITS13FV1ST vs ITS20FV1ST |
ITS60FR1ST | PUSHBUTTON SWITCH,RIGHT ANGLE,PC TAIL TERMINAL,6 | C&K | ITS13FV1ST vs ITS60FR1ST |