Part Details for ITS12FV1ST by C&K
Overview of ITS12FV1ST by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITS12FV1ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-ITS12FV1ST
|
Mouser Electronics | Tactile Switches Illuminated Tact Switch RoHS: Compliant | 0 |
|
$1.5700 / $1.8000 | Order Now |
DISTI #
000000000003921070
|
Sager | Tactile Switches Illuminated Tact Switch | 0 |
|
Buy Now |
Part Details for ITS12FV1ST
ITS12FV1ST CAD Models
ITS12FV1ST Part Data Attributes
|
ITS12FV1ST
C&K
Buy Now
Datasheet
|
Compare Parts:
ITS12FV1ST
C&K
PUSHBUTTON SWITCH,STRAIGHT,PC TAIL TERMINAL,6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.098 inch | |
Actuator Material | POLYAMIDE | |
Body Breadth | 7.2 mm | |
Body Height | 4.65 mm | |
Body Length or Diameter | 7.2 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | POLYAMIDE | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Packing Method | TRAY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.134 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for ITS12FV1ST
This table gives cross-reference parts and alternative options found for ITS12FV1ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ITS12FV1ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ITS31FV2SR | PUSHBUTTON SWITCH,STRAIGHT,SURFACE MOUNT TERMINAL,0 | C&K | ITS12FV1ST vs ITS31FV2SR |
ITS14FV2SR | PUSHBUTTON SWITCH,STRAIGHT,SURFACE MOUNT TERMINAL,0 | C&K | ITS12FV1ST vs ITS14FV2SR |
ITS21FV2SR | PUSHBUTTON SWITCH,STRAIGHT,SURFACE MOUNT TERMINAL,0 | C&K | ITS12FV1ST vs ITS21FV2SR |
ITS32FV1ST | PUSHBUTTON SWITCH,STRAIGHT,PC TAIL TERMINAL,6 | C&K | ITS12FV1ST vs ITS32FV1ST |
ITS14FR1ST | PUSHBUTTON SWITCH,RIGHT ANGLE,PC TAIL TERMINAL,6 | C&K | ITS12FV1ST vs ITS14FR1ST |
ITS31FV1ST | PUSHBUTTON SWITCH,STRAIGHT,PC TAIL TERMINAL,6 | C&K | ITS12FV1ST vs ITS31FV1ST |
JF15SP1D | Ultra-Thin Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 5.08mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 17.70mm x 17.70mm; Illumination: Non-Illuminated; Operating Force: 300gf; Features: Process Sealed | NKK Switches | ITS12FV1ST vs JF15SP1D |
JF15SP2F | Ultra-Thin Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Round Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 5.08mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 17.70mm x 17.70mm; Illumination: Non-Illuminated; Operating Force: 300gf; Features: Process Sealed | NKK Switches | ITS12FV1ST vs JF15SP2F |
ITS41FR1ST | PUSHBUTTON SWITCH,RIGHT ANGLE,PC TAIL TERMINAL,6 | C&K | ITS12FV1ST vs ITS41FR1ST |
JF15CP2G | Ultra-Thin Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Round Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 5.08mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 17.70mm Dia; Illumination: Non-Illuminated; Operating Force: 300gf; Features: Process Sealed | NKK Switches | ITS12FV1ST vs JF15CP2G |