Part Details for ITQ4815SA by XP Power
Overview of ITQ4815SA by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for ITQ4815SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5556
|
Newark | Dc-Dc Converter, 15V, 0.4A, Sip, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:400Ma, Width:9.2Mm Rohs Compliant: Yes |Xp Power ITQ4815SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3200 / $21.6200 | Buy Now |
DISTI #
1470-2872-5-ND
|
DigiKey | DC DC CONVERTER 15V 6W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
5 In Stock |
|
$19.3200 / $23.0000 | Buy Now |
DISTI #
209-ITQ4815SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP RoHS: Compliant | 0 |
|
$19.3200 / $23.0000 | Order Now |
DISTI #
70809336
|
RS | DC-DC Converter, 6W SINGLE O/P, 4:1 INPUT SIP | XP Power ITQ4815SA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5300 / $21.8400 | RFQ |
DISTI #
ITQ4815SA
|
TME | Converter: DC/DC, 6W, Uin: 18÷75VDC, Uout: 15VDC, Iout: 400mA, SIP8 Min Qty: 1 | 0 |
|
$21.2700 / $28.8600 | RFQ |
Part Details for ITQ4815SA
ITQ4815SA CAD Models
ITQ4815SA Part Data Attributes
|
ITQ4815SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
ITQ4815SA
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.85 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |