-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pulse Transformer, GENERAL PURPOSE Application(s), 3:1:1, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1504-ND
|
DigiKey | XFRMR PULSE 3:1:1 DL 17MH .25A Min Qty: 1 Lead time: 12 Weeks Container: Tray |
289 In Stock |
|
$6.0059 / $9.6600 | Buy Now |
DISTI #
631-IT234
|
Mouser Electronics | Pulse Transformers 17MH .25A XFRMR PULSE 3:1:1 DL RoHS: Compliant | 473 |
|
$6.0100 / $10.2600 | Buy Now |
DISTI #
70027656
|
RS | 3:1:1 Through Hole Telecom Transformer, 17mH, 2Ohms | Schaffner IT234 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4900 / $9.1300 | RFQ |
|
Onlinecomponents.com | Pulse Transformer 3:1:1 2Ohm Prim. DCR 0.7Ohm Sec. DCR 9pF 6Term. PC Pin Thru-Hole RoHS: Compliant |
100 In Stock |
|
$5.0000 / $7.9300 | Buy Now |
DISTI #
IT234
|
TTI | Pulse Transformers 17MH .25A XFRMR PULSE 3:1:1 DL Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$5.1200 / $6.1500 | Buy Now |
DISTI #
000000000000068601
|
Sager | Pulse Transformers 17MH .25A XFRMR PULSE 3:1:1 DL Min Qty: 1 | 0 |
|
$5.0900 / $6.2800 | Buy Now |
|
Master Electronics | Pulse Transformer 3:1:1 2Ohm Prim. DCR 0.7Ohm Sec. DCR 9pF 6Term. PC Pin Thru-Hole RoHS: Compliant |
100 In Stock |
|
$5.0000 / $7.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IT234
Schaffner
Buy Now
Datasheet
|
Compare Parts:
IT234
Schaffner
Pulse Transformer, GENERAL PURPOSE Application(s), 3:1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schaffner | |
Application | GATE DRIVE | |
ET Product-Min | 280 V-us | |
Height | 13.7 mm | |
Input Voltage-Nom | 500 V | |
Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Primary Inductance | 17000 µH | |
Pulse Rise Time-Max | 1000 ns | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 3:1:1 | |
Width | 22.5 mm |