Part Details for IT128 by Intersil Corporation
Overview of IT128 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5157AI-FK033IT-128.000000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5358AE-FS033IT-12.800000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO |
Part Details for IT128
IT128 CAD Models
IT128 Part Data Attributes
|
IT128
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IT128
Intersil Corporation
SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | CYLINDRICAL, O-MBCY-W8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 55 V | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |