Part Details for IT128/71 by Semiconductor Technology Inc
Overview of IT128/71 by Semiconductor Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5157AI-FK033IT-128.000000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5358AE-FS033IT-12.800000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO |
Part Details for IT128/71
IT128/71 CAD Models
IT128/71 Part Data Attributes
|
IT128/71
Semiconductor Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IT128/71
Semiconductor Technology Inc
Small Signal Bipolar Transistor, 0.1A I(C), NPN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTOR TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 60 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 10 MHz |