IT104F
EIC Semiconductor Inc
Description: TRIAC, 400V V(DRM), 10A I(T)RMS,

Overview of IT104F by EIC Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IT104F by EIC Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IT104F by EIC Semiconductor Inc

IT104F
EIC Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EIC SEMICONDUCTOR CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
50 mA
RMS On-state Current-Max
10 A
Repetitive Peak Off-state Voltage
400 V
Surface Mount
NO
Trigger Device Type
TRIAC
Want to compare parts?
  1. IT104F
    EIC Semiconductor Inc
    TRIAC, 400V V(DRM), 10A I(T)RMS,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IT104F by EIC Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IT104F by EIC Semiconductor Inc

Select Manufacturer
Which Manufacturer of IT104F would you like to use for your alert(s)?
  • Please alert me when IT104F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IT104F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IT104F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IT104F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IT104F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IT104F by EIC Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: