Datasheets
IT101F by:

TRIAC, 100V V(DRM), 10A I(T)RMS,

Part Details for IT101F by EIC Semiconductor Inc

Overview of IT101F by EIC Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IT101F

IT101F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IT101F Part Data Attributes

IT101F EIC Semiconductor Inc
Buy Now Datasheet
Compare Parts:
IT101F EIC Semiconductor Inc TRIAC, 100V V(DRM), 10A I(T)RMS,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 2.5 V
Holding Current-Max 50 mA
RMS On-state Current-Max 10 A
Repetitive Peak Off-state Voltage 100 V
Surface Mount NO
Trigger Device Type TRIAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IT101F by EIC Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IT101F by EIC Semiconductor Inc

Select Manufacturer
Which Manufacturer of IT101F would you like to use for your alert(s)?
  • Please alert me when IT101F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IT101F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IT101F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IT101F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IT101F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IT101F by EIC Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: