Part Details for ISTPHCH0.6MBL by Panduit Corp
Overview of ISTPHCH0.6MBL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISTPHCH0.6MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5057
|
Newark | Patch Cord, Industrialnet, Cat5E, Shield |Panduit ISTPHCH0.6MBL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9800 / $51.5200 | Buy Now |
DISTI #
ISTPHCH0.6MBL-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 1.97' Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.3490 | Buy Now |
DISTI #
ISTPHCH0.6MBL
|
Avnet Americas | Cable Assembly Cat 5e 0.6m 24AWG 8POS Modular Plug to 8POS Modular Plug PL-PL - Bulk (Alt: ISTPHCH0.6MBL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3800 | Buy Now |
DISTI #
644-ISTPHCH0.6MBL
|
Mouser Electronics | Ethernet Cables / Networking Cables Patch Cord, IndustrialNET, Cat5e, Shield RoHS: Compliant | 0 |
|
$40.8400 / $46.5300 | Order Now |
DISTI #
PANISTPHCH0.6MBL
|
Heilind Electronics | Americas - 0 in Stock |
|
$36.8615 / $39.9334 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.9500 / $37.2600 | Buy Now |
DISTI #
000000000005232278
|
Sager | Ethernet Cables / Networking Cables Patch Cord, IndustrialNET, Cat5e, Shield Min Qty: 1 | 0 |
|
$29.5800 / $38.6500 | Buy Now |
Part Details for ISTPHCH0.6MBL
ISTPHCH0.6MBL CAD Models
ISTPHCH0.6MBL Part Data Attributes
|
ISTPHCH0.6MBL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
ISTPHCH0.6MBL
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | IP20 | |
Approvals | ANSI/TIA, IEC. UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 7.2 mm | |
IEC Conformance | YES | |
Jacket Material | POLYETHYLENE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for ISTPHCH0.6MBL
This table gives cross-reference parts and alternative options found for ISTPHCH0.6MBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISTPHCH0.6MBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISTPHCH0.6MRD | Cable Assembly, | Panduit Corp | ISTPHCH0.6MBL vs ISTPHCH0.6MRD |
ISTPHCH0.6MGY | Cable Assembly, | Panduit Corp | ISTPHCH0.6MBL vs ISTPHCH0.6MGY |
ISTPHCH0.6MBU | Cable Assembly, | Panduit Corp | ISTPHCH0.6MBL vs ISTPHCH0.6MBU |