-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ4424
|
Newark | Connector Rohs Compliant: Yes |Samtec ISS1-05-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$0.4690 / $0.9190 | Buy Now |
DISTI #
SAM15234-ND
|
DigiKey | CONN HSG 5POS 1.00MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2370 In Stock |
|
$0.4667 / $1.2900 | Buy Now |
DISTI #
ISS1-05-L
|
Avnet Americas | Connector Housing, Receptacle, 5 Ways, 1 mm, Samtec CC09R/CC09M Series Socket Crimp Contacts - Bulk (Alt: ISS1-05-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ISS1-05-L
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 8950 |
|
$0.4500 / $0.9600 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Single Row Discrete Wire Cable Assembly Housing RoHS: Compliant |
191 In Stock |
|
$0.4346 / $0.8650 | Buy Now |
DISTI #
000000000005474764
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$0.4400 / $1.0400 | Buy Now |
|
LCSC | 1mm 1 P1mm Housings (Wire To Board / Wire To Wire ) ROHS | 3 |
|
$0.6735 / $1.1062 | Buy Now |
|
Master Electronics | 1.00 mm Single Row Discrete Wire Cable Assembly Housing RoHS: Compliant |
191 In Stock |
|
$0.4346 / $0.8650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISS1-05-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISS1-05-L
Samtec Inc
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.165 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 725VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |