Part Details for ISPLSI5256VE-165LB272 by Lattice Semiconductor Corporation
Overview of ISPLSI5256VE-165LB272 by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISPLSI5256VE-165LB272
ISPLSI5256VE-165LB272 CAD Models
ISPLSI5256VE-165LB272 Part Data Attributes
|
ISPLSI5256VE-165LB272
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI5256VE-165LB272
Lattice Semiconductor Corporation
EE PLD, 6ns, 256-Cell, CMOS, PBGA272, BGA-272
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA-272 | |
Pin Count | 272 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 118 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B272 | |
JTAG BST | YES | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 144 | |
Number of Macro Cells | 256 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 144 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for ISPLSI5256VE-165LB272
This table gives cross-reference parts and alternative options found for ISPLSI5256VE-165LB272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI5256VE-165LB272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPLSI5256VA-70LB272I | EE PLD, 19ns, 256-Cell, CMOS, PBGA272, BGA-272 | Lattice Semiconductor Corporation | ISPLSI5256VE-165LB272 vs ISPLSI5256VA-70LB272I |
ISPLSI5256VA-100LB272 | EE PLD, 13ns, 256-Cell, CMOS, PBGA272, BGA-272 | Lattice Semiconductor Corporation | ISPLSI5256VE-165LB272 vs ISPLSI5256VA-100LB272 |
ISPLSI5256V-70LB272 | EE PLD, 19ns, 256-Cell, CMOS, PBGA272, BGA-272 | Lattice Semiconductor Corporation | ISPLSI5256VE-165LB272 vs ISPLSI5256V-70LB272 |
ISPLSI5256VE-100LB272 | EE PLD, 10ns, 256-Cell, CMOS, PBGA272, BGA-272 | Lattice Semiconductor Corporation | ISPLSI5256VE-165LB272 vs ISPLSI5256VE-100LB272 |
ISPLSI5256VE-125LB272 | EE PLD, 7.5ns, 256-Cell, CMOS, PBGA272, BGA-272 | Lattice Semiconductor Corporation | ISPLSI5256VE-165LB272 vs ISPLSI5256VE-125LB272 |
ISPLSI5256VA-70LB272 | EE PLD, 19ns, 256-Cell, CMOS, PBGA272, BGA-272 | Lattice Semiconductor Corporation | ISPLSI5256VE-165LB272 vs ISPLSI5256VA-70LB272 |
ISPLSI5256V-125LB272 | EE PLD, 9.5ns, 256-Cell, CMOS, PBGA272, BGA-272 | Lattice Semiconductor Corporation | ISPLSI5256VE-165LB272 vs ISPLSI5256V-125LB272 |
ISPLSI5256VE-80LB272I | EE PLD, 12ns, 256-Cell, CMOS, PBGA272, BGA-272 | Lattice Semiconductor Corporation | ISPLSI5256VE-165LB272 vs ISPLSI5256VE-80LB272I |