Part Details for ISPLSI2128VE-250LBN100 by Lattice Semiconductor Corporation
Overview of ISPLSI2128VE-250LBN100 by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISPLSI2128VE-250LBN100
ISPLSI2128VE-250LBN100 CAD Models
ISPLSI2128VE-250LBN100 Part Data Attributes:
|
ISPLSI2128VE-250LBN100
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI2128VE-250LBN100
Lattice Semiconductor Corporation
EE PLD, 6ns, CMOS, PBGA100, CABGA-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | CABGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 158 MHz | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 64 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for ISPLSI2128VE-250LBN100
This table gives cross-reference parts and alternative options found for ISPLSI2128VE-250LBN100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI2128VE-250LBN100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4A3-128/64-7CANC | EE PLD, 7.5ns, CMOS, PBGA100, CABGA-100 | Lattice Semiconductor Corporation | ISPLSI2128VE-250LBN100 vs M4A3-128/64-7CANC |
ISPLSI2128VE-180LBN100 | EE PLD, 7.5ns, CMOS, PBGA100, CABGA-100 | Lattice Semiconductor Corporation | ISPLSI2128VE-250LBN100 vs ISPLSI2128VE-180LBN100 |
M4A3-128/64-12CANI | EE PLD, 12ns, CMOS, PBGA100, CABGA-100 | Lattice Semiconductor Corporation | ISPLSI2128VE-250LBN100 vs M4A3-128/64-12CANI |
M4A3-128/64-10CAC | EE PLD, 10ns, 128-Cell, CMOS, PBGA100, CABGA-100 | Lattice Semiconductor Corporation | ISPLSI2128VE-250LBN100 vs M4A3-128/64-10CAC |
M4A3-128/64-10CANI | EE PLD, 10ns, CMOS, PBGA100, CABGA-100 | Lattice Semiconductor Corporation | ISPLSI2128VE-250LBN100 vs M4A3-128/64-10CANI |
M4A3-128/64-12CAI | EE PLD, 12ns, 128-Cell, CMOS, PBGA100, CABGA-100 | Lattice Semiconductor Corporation | ISPLSI2128VE-250LBN100 vs M4A3-128/64-12CAI |
M4A3-128/64-55CAC | EE PLD, 5.5ns, 128-Cell, CMOS, PBGA100, CABGA-100 | Lattice Semiconductor Corporation | ISPLSI2128VE-250LBN100 vs M4A3-128/64-55CAC |
M4A3-128/64-7CAC | EE PLD, 7.5ns, 128-Cell, CMOS, PBGA100, CABGA-100 | Lattice Semiconductor Corporation | ISPLSI2128VE-250LBN100 vs M4A3-128/64-7CAC |
M4A3-128/64-10CANC | EE PLD, 10ns, CMOS, PBGA100, CABGA-100 | Lattice Semiconductor Corporation | ISPLSI2128VE-250LBN100 vs M4A3-128/64-10CANC |
ISPLSI2128VE-100LB100 | EE PLD, 13ns, 128-Cell, CMOS, PBGA100, CABGA-100 | Lattice Semiconductor Corporation | ISPLSI2128VE-250LBN100 vs ISPLSI2128VE-100LB100 |