Datasheets
ISPLSI2096VE-135LT128 by: Lattice Semiconductor Corporation

EE PLD, 10ns, 96-Cell, CMOS, PQFP128, TQFP-128

Part Details for ISPLSI2096VE-135LT128 by Lattice Semiconductor Corporation

Overview of ISPLSI2096VE-135LT128 by Lattice Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ISPLSI2096VE-135LT128

ISPLSI2096VE-135LT128 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISPLSI2096VE-135LT128 Part Data Attributes

ISPLSI2096VE-135LT128 Lattice Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
ISPLSI2096VE-135LT128 Lattice Semiconductor Corporation EE PLD, 10ns, 96-Cell, CMOS, PQFP128, TQFP-128
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP
Part Package Code QFP
Package Description TQFP-128
Pin Count 128
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature YES
Clock Frequency-Max 100 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G128
JESD-609 Code e0
JTAG BST NO
Length 14 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 2
Number of I/O Lines 96
Number of Macro Cells 96
Number of Terminals 128
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2 DEDICATED INPUTS, 96 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP128,.64SQ,16
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240
Programmable Logic Type EE PLD
Propagation Delay 10 ns
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

Alternate Parts for ISPLSI2096VE-135LT128

This table gives cross-reference parts and alternative options found for ISPLSI2096VE-135LT128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI2096VE-135LT128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISPLSI2096VE-135LTN128 EE PLD, 10ns, 96-Cell, CMOS, PQFP128, LEAD FREE, TQFP-128 Lattice Semiconductor Corporation ISPLSI2096VE-135LT128 vs ISPLSI2096VE-135LTN128
Part Number Description Manufacturer Compare
ISPLSI2096VE-135LTN128 EE PLD, 10ns, 96-Cell, CMOS, PQFP128, LEAD FREE, TQFP-128 Lattice Semiconductor Corporation ISPLSI2096VE-135LT128 vs ISPLSI2096VE-135LTN128
ISPLSI2096VE-250LT128 EE PLD, 6ns, 96-Cell, CMOS, PQFP128, TQFP-128 Lattice Semiconductor Corporation ISPLSI2096VE-135LT128 vs ISPLSI2096VE-250LT128
ISPLSI2096V-60LT128 EE PLD, 20ns, 96-Cell, CMOS, PQFP128, TQFP-128 Lattice Semiconductor Corporation ISPLSI2096VE-135LT128 vs ISPLSI2096V-60LT128
ISPLSI2096VE-250LTN128 EE PLD, 6ns, 96-Cell, CMOS, PQFP128, LEAD FREE, TQFP-128 Lattice Semiconductor Corporation ISPLSI2096VE-135LT128 vs ISPLSI2096VE-250LTN128
ISPLSI2096V-60LT128I EE PLD, 20ns, 96-Cell, CMOS, PQFP128, TQFP-128 Lattice Semiconductor Corporation ISPLSI2096VE-135LT128 vs ISPLSI2096V-60LT128I
ISPLSI2096VE-100LT128 EE PLD, 13ns, 96-Cell, CMOS, PQFP128, TQFP-128 Lattice Semiconductor Corporation ISPLSI2096VE-135LT128 vs ISPLSI2096VE-100LT128
ISPLSI2096VE-100LTN128 EE PLD, 13ns, 96-Cell, CMOS, PQFP128, LEAD FREE, TQFP-128 Lattice Semiconductor Corporation ISPLSI2096VE-135LT128 vs ISPLSI2096VE-100LTN128
ISPLSI2096VE-135LT128I EE PLD, 10ns, 96-Cell, CMOS, PQFP128, TQFP-128 Lattice Semiconductor Corporation ISPLSI2096VE-135LT128 vs ISPLSI2096VE-135LT128I

ISPLSI2096VE-135LT128 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISPLSI2096VE-135LT128 by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISPLSI2096VE-135LT128 by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of ISPLSI2096VE-135LT128 would you like to use for your alert(s)?
  • Please alert me when ISPLSI2096VE-135LT128 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISPLSI2096VE-135LT128 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISPLSI2096VE-135LT128 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISPLSI2096VE-135LT128 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISPLSI2096VE-135LT128.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISPLSI2096VE-135LT128 by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: