Part Details for ISPLSI1032E-70LJNI by Lattice Semiconductor Corporation
Overview of ISPLSI1032E-70LJNI by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISPLSI1032E-70LJNI
ISPLSI1032E-70LJNI CAD Models
ISPLSI1032E-70LJNI Part Data Attributes
|
ISPLSI1032E-70LJNI
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI1032E-70LJNI
Lattice Semiconductor Corporation
EE PLD, 17.5ns, 128-Cell, CMOS, PQCC84, LEAD FREE, PLASTIC, LCC-84
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PLA-TYPE | |
Clock Frequency-Max | 56 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
JTAG BST | NO | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 4 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Inputs | 66 | |
Number of Macro Cells | 128 | |
Number of Outputs | 64 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 17.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29.3116 mm |
Alternate Parts for ISPLSI1032E-70LJNI
This table gives cross-reference parts and alternative options found for ISPLSI1032E-70LJNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI1032E-70LJNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPLSI1032E-70LJ | EE PLD, 17.5ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | ISPLSI1032E-70LJNI vs ISPLSI1032E-70LJ |
ISPLSI1032E-70LJN | EE PLD, 17.5ns, 128-Cell, CMOS, PQCC84, LEAD FREE, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | ISPLSI1032E-70LJNI vs ISPLSI1032E-70LJN |
ISPLSI1032E-70LJI | EE PLD, 17.5ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | ISPLSI1032E-70LJNI vs ISPLSI1032E-70LJI |