Part Details for ISPLSI1032-60LG/883 by Lattice Semiconductor Corporation
Overview of ISPLSI1032-60LG/883 by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISPLSI1032-60LG/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 100 |
|
$1,413.0440 | Buy Now |
Part Details for ISPLSI1032-60LG/883
ISPLSI1032-60LG/883 CAD Models
ISPLSI1032-60LG/883 Part Data Attributes
|
ISPLSI1032-60LG/883
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI1032-60LG/883
Lattice Semiconductor Corporation
EE PLD, 25ns, 128-Cell, CMOS, CPGA84, CERAMIC, PGA-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IN-SYSTEM PROGRAMMABLE; 4 EXTERNAL CLOCKS | |
Clock Frequency-Max | 38 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-CPGA-P84 | |
JTAG BST | NO | |
Length | 29.464 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 128 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.464 mm |
Alternate Parts for ISPLSI1032-60LG/883
This table gives cross-reference parts and alternative options found for ISPLSI1032-60LG/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI1032-60LG/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9308501MXX | EE PLD, 25ns, CMOS, CPGA84, CERAMIC, PGA-84 | Lattice Semiconductor Corporation | ISPLSI1032-60LG/883 vs 5962-9308501MXX |
5962-9466801MXC | EE PLD, 25ns, 128-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | Lattice Semiconductor Corporation | ISPLSI1032-60LG/883 vs 5962-9466801MXC |
5962-9308501MXC | EE PLD, 25ns, 128-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | Lattice Semiconductor Corporation | ISPLSI1032-60LG/883 vs 5962-9308501MXC |
5962-9466801MXX | EE PLD, 25ns, CMOS, CPGA84, CERAMIC, PGA-84 | Lattice Semiconductor Corporation | ISPLSI1032-60LG/883 vs 5962-9466801MXX |