Part Details for ISPLSI1016E-125LT44 by Lattice Semiconductor Corporation
Overview of ISPLSI1016E-125LT44 by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISPLSI1016E-125LT44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Bristol Electronics | 143 |
|
RFQ | ||
|
Quest Components | COMPLEX-EEPLD, 64-CELL, 10NS PROP DELAY, 44 Pin, Plastic, QFP | 6 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 64-CELL, 10NS PROP DELAY, 44 Pin, Plastic, QFP | 123 |
|
$8.2500 / $15.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 64-CELL, 10NS PROP DELAY, 44 Pin, Plastic, QFP | 30 |
|
$13.4125 / $16.3125 | Buy Now |
Part Details for ISPLSI1016E-125LT44
ISPLSI1016E-125LT44 CAD Models
ISPLSI1016E-125LT44 Part Data Attributes
|
ISPLSI1016E-125LT44
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI1016E-125LT44
Lattice Semiconductor Corporation
EE PLD, 10ns, 64-Cell, CMOS, PQFP44, TQFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PLA-TYPE | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 3 | |
Number of I/O Lines | 32 | |
Number of Inputs | 35 | |
Number of Macro Cells | 64 | |
Number of Outputs | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 3 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ISPLSI1016E-125LT44
This table gives cross-reference parts and alternative options found for ISPLSI1016E-125LT44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI1016E-125LT44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPLSI1016EA-100LT44 | EE PLD, 12.5ns, 64-Cell, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPLSI1016E-125LT44 vs ISPLSI1016EA-100LT44 |