Part Details for ISPGAL22V10AV-75LSN by Lattice Semiconductor Corporation
Overview of ISPGAL22V10AV-75LSN by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISPGAL22V10AV-75LSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISPGAL22V10AV-75LSN-ND
|
DigiKey | IC PLD 10MC 7.5NS 32QFNS Min Qty: 167 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3557 In Stock |
|
$1.8000 | Buy Now |
|
Rochester Electronics | ispGAL22V10AV - In-System Programmable E2CMOS PLD Generic Array Logic RoHS: Compliant Status: Obsolete Min Qty: 1 | 3557 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for ISPGAL22V10AV-75LSN
ISPGAL22V10AV-75LSN CAD Models
ISPGAL22V10AV-75LSN Part Data Attributes
|
ISPGAL22V10AV-75LSN
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPGAL22V10AV-75LSN
Lattice Semiconductor Corporation
EE PLD, 7.5ns, PAL-Type, CMOS, 5 X 5 MM, LEAD FREE, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 100 MHz | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 32 | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for ISPGAL22V10AV-75LSN
This table gives cross-reference parts and alternative options found for ISPGAL22V10AV-75LSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPGAL22V10AV-75LSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPGAL22V10AV-75LSNI | EE PLD, 7.5ns, PAL-Type, CMOS, 5 X 5 MM, LEAD FREE, QFN-32 | Lattice Semiconductor Corporation | ISPGAL22V10AV-75LSN vs ISPGAL22V10AV-75LSNI |
ISPGAL22V10AV-75LS | EE PLD, 7.5ns, PAL-Type, CMOS, 5 X 5 MM, QFN-32 | Lattice Semiconductor Corporation | ISPGAL22V10AV-75LSN vs ISPGAL22V10AV-75LS |
ISPGAL22V10AV-75LSI | EE PLD, 7.5ns, PAL-Type, CMOS, 5 X 5 MM, QFN-32 | Lattice Semiconductor Corporation | ISPGAL22V10AV-75LSN vs ISPGAL22V10AV-75LSI |