Programmable Logic
ISPGAL22V10AB-75LJN
Lattice Semiconductor Corporation
Description: EE PLD, 7.5ns, CMOS, PQCC28, PLASTIC, LCC-28

Overview of ISPGAL22V10AB-75LJN by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ISPGAL22V10AB-75LJN by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISPGAL22V10AB-75LJN by Lattice Semiconductor Corporation

ISPGAL22V10AB-75LJN
Lattice Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCJ,
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
100 MHz
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e3
Length
11.5062 mm
Moisture Sensitivity Level
1
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Terminals
28
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
EE PLD
Propagation Delay
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
11.5062 mm
Want to compare parts?
  1. ISPGAL22V10AB-75LJN
    Lattice Semiconductor Corporation
    EE PLD, 7.5ns, CMOS, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for ISPGAL22V10AB-75LJN

This table gives cross-reference parts and alternative options found for ISPGAL22V10AB-75LJN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPGAL22V10AB-75LJN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISPGAL22V10AB-75LJ EE PLD, 7.5ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation ISPGAL22V10AB-75LJN vs ISPGAL22V10AB-75LJ
ISPGAL22V10AB-75LJNI EE PLD, 7.5ns, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation ISPGAL22V10AB-75LJN vs ISPGAL22V10AB-75LJNI
Part Number Description Manufacturer Compare
ISPGAL22V10AB-75LJNI EE PLD, 7.5ns, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation ISPGAL22V10AB-75LJN vs ISPGAL22V10AB-75LJNI
ISPGAL22V10AB-75LJ EE PLD, 7.5ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation ISPGAL22V10AB-75LJN vs ISPGAL22V10AB-75LJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISPGAL22V10AB-75LJN by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISPGAL22V10AB-75LJN by Lattice Semiconductor Corporation

  • Please alert me when ISPGAL22V10AB-75LJN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISPGAL22V10AB-75LJN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISPGAL22V10AB-75LJN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISPGAL22V10AB-75LJN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISPGAL22V10AB-75LJN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISPGAL22V10AB-75LJN by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: