Part Details for ISP25SMT&R by Isocom Components
Overview of ISP25SMT&R by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ISP25SMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM2360
|
Newark | Optocoupler, 1 Ch, 5Kv, Smdip-4 Rohs Compliant: Yes |Isocom Components 2004 Ltd ISP25SMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7400 / $1.9300 | Buy Now |
DISTI #
08AM2361
|
Newark | Optocoupler, 1 Ch, 5Kv, Smdip-4 Rohs Compliant: Yes |Isocom Components 2004 Ltd ISP25SMT&R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6030 / $0.6800 | Buy Now |
DISTI #
58-ISP25SMT&RCT-ND
|
DigiKey | SSR RELAY SPST-NO 180MA 0-250V Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
982 In Stock |
|
$0.5790 / $1.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5850 | Buy Now |
DISTI #
77682967
|
Verical | SingleChannel Solid State Relays Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 2000 |
|
$0.6210 | Buy Now |
|
NAC | 4 Pin DIP Type, Form A, Solid State Relay RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5760 / $0.8550 | Buy Now |
Part Details for ISP25SMT&R
ISP25SMT&R CAD Models
ISP25SMT&R Part Data Attributes
|
ISP25SMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP25SMT&R
Isocom Components
Transistor Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Control Current | 0.05 A | |
Control Voltage | 1.18 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.18 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.5 mm | |
Overall Length | 6.5 mm | |
Packing Method | TR | |
Surface Mount | YES | |
Terminal Finish | TIN |