Part Details for ISP1562BE,518 by NXP Semiconductors
Overview of ISP1562BE,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISP1562BE,518
ISP1562BE,518 CAD Models
ISP1562BE,518 Part Data Attributes:
|
ISP1562BE,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ISP1562BE,518
NXP Semiconductors
IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-407-1, LQFP-100, Bus Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-407-1, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for ISP1562BE,518
This table gives cross-reference parts and alternative options found for ISP1562BE,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1562BE,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935284876557 | UNIVERSAL SERIAL BUS CONTROLLER, PQFP100 | NXP Semiconductors | ISP1562BE,518 vs 935284876557 |
SAF1562HL/N2,557 | SAF1562 - Hi-Speed Universal Serial Bus PCI Host Controller QFP 100-Pin | NXP Semiconductors | ISP1562BE,518 vs SAF1562HL/N2,557 |
ISP1562BE,557 | USB Bus Controller, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-407-1, LQFP-100 | ST-Ericsson | ISP1562BE,518 vs ISP1562BE,557 |
SAF1562HL | IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100, Bus Controller | NXP Semiconductors | ISP1562BE,518 vs SAF1562HL |
SAF1562HL/N2,518 | SAF1562 - Hi-Speed Universal Serial Bus PCI Host Controller QFP 100-Pin | NXP Semiconductors | ISP1562BE,518 vs SAF1562HL/N2,518 |
ISP1562BE | USB Bus Controller, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-407-1, LQFP-100 | ST-Ericsson | ISP1562BE,518 vs ISP1562BE |
ISP1562BE,551 | IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-407-1, LQFP-100, Bus Controller | NXP Semiconductors | ISP1562BE,518 vs ISP1562BE,551 |
935281945518 | UNIVERSAL SERIAL BUS CONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100 | NXP Semiconductors | ISP1562BE,518 vs 935281945518 |
935281945557 | UNIVERSAL SERIAL BUS CONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100 | NXP Semiconductors | ISP1562BE,518 vs 935281945557 |