-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, LGA-62
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1786-1002-1-ND
|
DigiKey | RF TXRX MOD BT TH SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22526 In Stock |
|
$8.4250 / $8.6300 | Buy Now |
DISTI #
359-ISP1507-AX-RS
|
Mouser Electronics | Bluetooth Modules - 802.15.1 ISP1507-AX BLE Module with Antenna 512 K Flash/ 64 K Ram - Reel of 500 units RoHS: Compliant | 1518 |
|
$8.6300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 5000 |
|
$13.0700 / $14.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISP1507-AX-RS
Insight SiP
Buy Now
Datasheet
|
Compare Parts:
ISP1507-AX-RS
Insight SiP
Telecom Circuit, 1-Func, LGA-62
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INSIGHT SIP | |
Package Description | LGA-62 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Insight SIP | |
Data Rate | 2000 Mbps | |
JESD-30 Code | R-XXMA-N62 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 62 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 8 mm |