Microcontrollers and Processors
ISP1362BD,151
Description: IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Bus Controller

Overview of ISP1362BD,151 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ISP1362BD,151 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISP1362BD,151 by NXP Semiconductors

ISP1362BD,151
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFP
Package Description
10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64
Pin Count
64
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
2
Bus Compatibility
SH-3; STRONGARM; XA; SPARCLITE; MIPS; ARM7; ARM9; DRAGONBALL; POWERPC
Clock Frequency-Max
12 MHz
Data Transfer Rate-Max
10 MBps
External Data Bus Width
16
JESD-30 Code
S-PQFP-G64
Length
10 mm
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Want to compare parts?
  1. ISP1362BD,151
    NXP Semiconductors
    IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Bus Controller
    VS

Alternate Parts for ISP1362BD,151

This table gives cross-reference parts and alternative options found for ISP1362BD,151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1362BD,151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISP1362BD USB Bus Controller, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 ST-Ericsson ISP1362BD,151 vs ISP1362BD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISP1362BD,151 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISP1362BD,151 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of ISP1362BD,151 would you like to use for your alert(s)?
  • Please alert me when ISP1362BD,151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISP1362BD,151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISP1362BD,151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISP1362BD,151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISP1362BD,151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISP1362BD,151 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: