Amplifier Circuits
ISO224ADWVR
Texas Instruments
Description: ±12-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -55 to 125

Overview of ISO224ADWVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISO224ADWVR Texas Instruments ±12V reinforced isolated amplifier for voltage sensing 8-SOIC -55 to 125

Price & Stock for ISO224ADWVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-52315-1-ND
DigiKey IC ISOLATED 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2359
In Stock
  • 1 $13.3200
  • 10 $12.2460
  • 25 $11.7380
  • 100 $10.3421
  • 250 $9.8345
  • 500 $9.2000
  • 1,000 $8.4386
$8.4386 / $13.3200 Buy Now
DISTI # 595-ISO224ADWVR
Mouser Electronics Isolation Amplifiers &plusmn, 12-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -55 to 125 RoHS: Compliant 2366
  • 1 $13.3200
  • 10 $12.2500
  • 25 $11.7400
  • 100 $10.3500
  • 250 $9.8400
  • 500 $9.2000
  • 1,000 $8.4300
$8.4300 / $13.3200 Buy Now
Win Source Electronics IC ISOLATED 8SOIC 7800
  • 6 $8.6670
  • 15 $7.1120
  • 22 $6.8890
  • 30 $6.6670
  • 39 $6.4450
  • 52 $5.7780
$5.7780 / $8.6670 Buy Now

CAD Models for ISO224ADWVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISO224ADWVR by Texas Instruments

ISO224ADWVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
ISOLATION AMPLIFIER
Analog Input Voltage-Max
12 V
Analog Input Voltage-Min
-12 V
Bandwidth (3dB)-Nom
185 MHz
Common Mode Voltage-Max
2.6 V
Isolation Voltage-Min
1500 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
7.5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.8 mm
Supply Voltage Limit-Max
26 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.85 mm
Want to compare parts?
  1. ISO224ADWVR
    Texas Instruments
    ±12-V input, precision voltage sensing reinforced isolated amplifier 8-SOIC -55 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISO224ADWVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISO224ADWVR by Texas Instruments

  • Please alert me when ISO224ADWVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISO224ADWVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISO224ADWVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISO224ADWVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISO224ADWVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISO224ADWVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: