Part Details for ISO121G by Burr-Brown Corp
Overview of ISO121G by Burr-Brown Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISO121G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISO121G-ND
|
DigiKey | ISO121 - 10 V-INPUT PRECISION IS Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
190 In Stock |
|
$161.0600 | Buy Now |
|
Quest Components | ISOLATION AMPLIFIER,3500 ISOLATION-MIN,60 KHZ BAND WIDTH, CDIP16 | 27 |
|
$134.7743 / $155.5088 | Buy Now |
|
Rochester Electronics | ISO121 - 10 V-Input Precision Isolated Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 190 |
|
$138.2200 / $162.6100 | Buy Now |
Part Details for ISO121G
ISO121G CAD Models
ISO121G Part Data Attributes:
|
ISO121G
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ISO121G
Burr-Brown Corp
Isolation Amplifier, 1 Func, 3500V Isolation-Min, 60MHz Band Width, BIPolar, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 60 MHz | |
Common Mode Voltage-Max | 3500 V | |
Isolation Voltage-Min | 3500 V | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16/40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |