Part Details for ISO120SG by Texas Instruments
Overview of ISO120SG by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISO120SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISO120SG-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 16CDIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5401 In Stock |
|
$502.3100 | Buy Now |
DISTI #
296-33297-5-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 16CDIP Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$506.9500 / $524.7167 | Buy Now |
DISTI #
595-ISO120SG
|
Mouser Electronics | Isolation Amplifiers Prec Lo Cost Iso Amp RoHS: Compliant | 1 |
|
$453.0500 / $467.1000 | Buy Now |
|
Rochester Electronics | ISO120 Precision Low Cost Isolation Amplifier RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 5401 |
|
$431.0700 / $507.1400 | Buy Now |
DISTI #
C1S746201922692
|
Chip1Stop | SP Amp ISOL Amp Single ±18V 16-Pin SBCDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 1 |
|
$243.0000 | Buy Now |
Part Details for ISO120SG
ISO120SG CAD Models
ISO120SG Part Data Attributes
|
ISO120SG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO120SG
Texas Instruments
ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 60kHz BAND WIDTH, CDIP16, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24/16 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1990-11-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 60 MHz | |
Common Mode Voltage-Max | 1500 V | |
Isolation Voltage-Min | 2121 V | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Length | 30.48 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16/24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 1 | |
Width | 7.62 mm |
Alternate Parts for ISO120SG
This table gives cross-reference parts and alternative options found for ISO120SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO120SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO120SGQ | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 60kHz BAND WIDTH, CDIP16, 0.300 INCH, CERAMIC, DIP-24/16 | Texas Instruments | ISO120SG vs ISO120SGQ |
ISO120G | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 60kHz BAND WIDTH, CDIP16, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24/16 | Texas Instruments | ISO120SG vs ISO120G |