Part Details for ISO120G by Texas Instruments
Overview of ISO120G by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISO120G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISO120G-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 16CDIP Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4102 In Stock |
|
$193.1900 | Buy Now |
DISTI #
ISO120G-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 16CDIP Min Qty: 2 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$179.6663 / $191.8244 | Buy Now |
DISTI #
595-ISO120G
|
Mouser Electronics | Isolation Amplifiers Prec Lo Cost Iso Amp RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | ISOLATION AMPLIFIER, 1 FUNC, 1500V ISOLATION-MIN, 60MHZ BAND WIDTH, BIPOLAR, CDIP16 | 8 |
|
$81.6480 / $90.7200 | Buy Now |
|
Rochester Electronics | ISO120 Precision Low Cost Isolation Amplifier RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4102 |
|
$165.7900 / $195.0500 | Buy Now |
|
Chip1Cloud | Precision Low Cost ISOLATION AMPLIFIER | IC OPAMP ISOLATION 1 CIRC 16CDIP | 19000 |
|
RFQ |
Part Details for ISO120G
ISO120G CAD Models
ISO120G Part Data Attributes:
|
ISO120G
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO120G
Texas Instruments
ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 60kHz BAND WIDTH, CDIP16, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16/24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 60 MHz | |
Common Mode Voltage-Max | 1500 V | |
Isolation Voltage-Min | 2121 V | |
JESD-30 Code | R-CDIP-T16 | |
Length | 30.48 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16/24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 1 | |
Width | 7.62 mm |
Alternate Parts for ISO120G
This table gives cross-reference parts and alternative options found for ISO120G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO120G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO120G-BI | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 60kHz BAND WIDTH, CDIP16 | Texas Instruments | ISO120G vs ISO120G-BI |
ISO120SGQ | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 60MHz Band Width, BIPolar, CDIP16, 0.300 INCH, CERAMIC, DIP-24/16 | Burr-Brown Corp | ISO120G vs ISO120SGQ |