Part Details for ISO103BG by Texas Instruments
Overview of ISO103BG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISO103BG
ISO103BG CAD Models
ISO103BG Part Data Attributes
|
ISO103BG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO103BG
Texas Instruments
ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 20kHz BAND WIDTH, CDIP16, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DOUBLE WIDTH, HYBRID, CERAMIC, DIP-24/16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 20 MHz | |
Common Mode Voltage-Max | 1500 V | |
Isolation Voltage-Min | 1500 V | |
JESD-30 Code | R-CDIP-T16 | |
Length | 30.48 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.4 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ISO103BG
This table gives cross-reference parts and alternative options found for ISO103BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO103BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-788J | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, SOP-16 | Avago Technologies | ISO103BG vs HCPL-788J |
ISO113 | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 20kHz BAND WIDTH, PDIP16, DIP-24 | Texas Instruments | ISO103BG vs ISO113 |
ISO121G-BI | Isolation Amplifier, 1 Func, 3500V Isolation-Min, 60MHz Band Width, BIPolar, CDIP16, | Burr-Brown Corp | ISO103BG vs ISO121G-BI |
HCPL-788J-500E | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, LEAD FREE, SOP-16 | Avago Technologies | ISO103BG vs HCPL-788J-500E |
IL614-3ETR13 | Isolation Amplifier, 3 Func, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO103BG vs IL614-3ETR13 |
ISO120BG | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 60kHz BAND WIDTH, CDIP16, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24/16 | Texas Instruments | ISO103BG vs ISO120BG |
HCPL-788J#500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16, SOP-16 | Agilent Technologies Inc | ISO103BG vs HCPL-788J#500 |
HCPL-788J-E | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, LEAD FREE, SOP-16 | Avago Technologies | ISO103BG vs HCPL-788J-E |
ISO120BG-BI | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 60MHz Band Width, BIPolar, CDIP16, | Burr-Brown Corp | ISO103BG vs ISO120BG-BI |
ISO113B | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 20kHz BAND WIDTH, CDIP16, 0.600 INCH, SIDE BRAZED, HYBRID, CERAMIC, DIP-24/16 | Texas Instruments | ISO103BG vs ISO113B |