ISM95-5164AH-1.000
ILSI America LLC
Description: Oscillator

Overview of ISM95-5164AH-1.000 by ILSI America LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ISM95-5164AH-1.000 by ILSI America LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISM95-5164AH-1.000 by ILSI America LLC

ISM95-5164AH-1.000
ILSI America LLC
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ILSI AMERICA LLC
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
1 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
ACMOS
Physical Dimension
2.5mm x 2.0mm x 0.8mm
Rise Time-Max
5 ns
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
40/60 %
Want to compare parts?
  1. ISM95-5164AH-1.000
    ILSI America LLC
    Oscillator
    VS

Alternate Parts for ISM95-5164AH-1.000

This table gives cross-reference parts and alternative options found for ISM95-5164AH-1.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISM95-5164AH-1.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISM95-5864AH-1.000 Oscillator ILSI America LLC ISM95-5164AH-1.000 vs ISM95-5864AH-1.000
ISM95-5264AH-1.000 Oscillator ILSI America LLC ISM95-5164AH-1.000 vs ISM95-5264AH-1.000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISM95-5164AH-1.000 by ILSI America LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISM95-5164AH-1.000 by ILSI America LLC

Select Manufacturer
Which Manufacturer of ISM95-5164AH-1.000 would you like to use for your alert(s)?
  • Please alert me when ISM95-5164AH-1.000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISM95-5164AH-1.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISM95-5164AH-1.000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISM95-5164AH-1.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISM95-5164AH-1.000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISM95-5164AH-1.000 by ILSI America LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: