Part Details for ISM95-3651BO-40.000 by ILSI America LLC
Overview of ISM95-3651BO-40.000 by ILSI America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISM95-3651BO-40.000
ISM95-3651BO-40.000 CAD Models
ISM95-3651BO-40.000 Part Data Attributes
|
ISM95-3651BO-40.000
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
ISM95-3651BO-40.000
ILSI America LLC
HCMOS/TTL Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | HCMOS/TTL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |