Datasheets
ISM95-3452CH-60.000 by: ILSI America LLC

Oscillator

Part Details for ISM95-3452CH-60.000 by ILSI America LLC

Overview of ISM95-3452CH-60.000 by ILSI America LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ISM95-3452CH-60.000

ISM95-3452CH-60.000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISM95-3452CH-60.000 Part Data Attributes

ISM95-3452CH-60.000 ILSI America LLC
Buy Now Datasheet
Compare Parts:
ISM95-3452CH-60.000 ILSI America LLC Oscillator
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ILSI AMERICA LLC
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 100%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 60 MHz
Operating Temperature-Max 75 °C
Operating Temperature-Min -30 °C
Oscillator Type TTL
Output Load 3 TTL
Physical Dimension 2.5mm x 2.0mm x 0.8mm
Rise Time-Max 5 ns
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 45/55 %

Alternate Parts for ISM95-3452CH-60.000

This table gives cross-reference parts and alternative options found for ISM95-3452CH-60.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISM95-3452CH-60.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISM95-3452CH-60.000 by ILSI America LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISM95-3452CH-60.000 by ILSI America LLC

Select Manufacturer
Which Manufacturer of ISM95-3452CH-60.000 would you like to use for your alert(s)?
  • Please alert me when ISM95-3452CH-60.000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISM95-3452CH-60.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISM95-3452CH-60.000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISM95-3452CH-60.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISM95-3452CH-60.000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISM95-3452CH-60.000 by ILSI America LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: