There are no models available for this part yet.
Overview of ISM95-1251BH-16.000MHZ by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ISM95-1251BH-16.000MHZ by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ISM95-1251BH- 16.000 MHZ
|
Avnet Americas | Oscillator 16MHz 1.8V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ISM95-1251BH- 16.000 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
815-ISM951251BH16000
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 0 |
|
$0.5180 / $1.0000 | Order Now |
CAD Models for ISM95-1251BH-16.000MHZ by Abracon Corporation
Part Data Attributes for ISM95-1251BH-16.000MHZ by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
6 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
16 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
DILCC6,.1,51
|
Physical Dimension
|
2.5mm x 2mm x 1mm
|
Rise Time-Max
|
6 ns
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
1.89 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for ISM95-1251BH-16.000MHZ
This table gives cross-reference parts and alternative options found for ISM95-1251BH-16.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISM95-1251BH-16.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISM95-1351BH-16.000MHZ | CMOS Output Clock Oscillator, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | ISM95-1251BH-16.000MHZ vs ISM95-1351BH-16.000MHZ |
ISM97-1251BH-16.000MHZ | CMOS Output Clock Oscillator, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | ISM95-1251BH-16.000MHZ vs ISM97-1251BH-16.000MHZ |
ISM92-1351BH-16.000MHZ | HCMOS/TTL Output Clock Oscillator, 16MHz Nom, SMD, 4 PIN | Abracon Corporation | ISM95-1251BH-16.000MHZ vs ISM92-1351BH-16.000MHZ |