Datasheets
ISM92-3351AH-4.000MHZ by:

HCMOS/TTL Output Clock Oscillator,

Part Details for ISM92-3351AH-4.000MHZ by ILSI America LLC

Overview of ISM92-3351AH-4.000MHZ by ILSI America LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ISM92-3351AH-4.000MHZ

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.7650
  • 3,000 $0.7320
  • 5,000 $0.6760
  • 8,000 $0.6470
  • 10,000 $0.6210
  • 15,000 $0.6120
  • 25,000 $0.5520
$0.5520 / $0.7650 Buy Now

Part Details for ISM92-3351AH-4.000MHZ

ISM92-3351AH-4.000MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISM92-3351AH-4.000MHZ Part Data Attributes

ISM92-3351AH-4.000MHZ ILSI America LLC
Buy Now Datasheet
Compare Parts:
ISM92-3351AH-4.000MHZ ILSI America LLC HCMOS/TTL Output Clock Oscillator,
Part Life Cycle Code Transferred
Ihs Manufacturer ILSI AMERICA LLC
Package Description SMD, 4 PIN
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7/10 INCH
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 4 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type HCMOS/TTL
Output Load 10 TTL, 15 pF
Physical Dimension 5.0mm x 3.2mm x 1.6mm
Rise Time-Max 5 ns
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 45/55 %

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISM92-3351AH-4.000MHZ by ILSI America LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISM92-3351AH-4.000MHZ by ILSI America LLC

Select Manufacturer
Which Manufacturer of ISM92-3351AH-4.000MHZ would you like to use for your alert(s)?
  • Please alert me when ISM92-3351AH-4.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISM92-3351AH-4.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISM92-3351AH-4.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISM92-3351AH-4.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISM92-3351AH-4.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISM92-3351AH-4.000MHZ by ILSI America LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: