ISM92-1351AH-48.000MHZ
Description: HCMOS/TTL Output Clock Oscillator,

Overview of ISM92-1351AH-48.000MHZ by ILSI America LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ISM92-1351AH-48.000MHZ by ILSI America LLC

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.7131
  • 3,000 $0.6619
  • 5,000 $0.5211
  • 8,000 $0.4781
  • 10,000 $0.4590
  • 15,000 $0.4521
  • 25,000 $0.4128
$0.4128 / $0.7131 Buy Now

CAD Models for ISM92-1351AH-48.000MHZ by ILSI America LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISM92-1351AH-48.000MHZ by ILSI America LLC

ISM92-1351AH-48.000MHZ
ILSI America LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ILSI AMERICA LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TR, 7/10 INCH
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
48 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 15 pF
Physical Dimension
5.0mm x 3.2mm x 1.6mm
Rise Time-Max
5 ns
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. ISM92-1351AH-48.000MHZ
    ILSI America LLC
    HCMOS/TTL Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISM92-1351AH-48.000MHZ by ILSI America LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISM92-1351AH-48.000MHZ by ILSI America LLC

Select Manufacturer
Which Manufacturer of ISM92-1351AH-48.000MHZ would you like to use for your alert(s)?
  • Please alert me when ISM92-1351AH-48.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISM92-1351AH-48.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISM92-1351AH-48.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISM92-1351AH-48.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISM92-1351AH-48.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISM92-1351AH-48.000MHZ by ILSI America LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: